American Technical Ceramics ATC500S1R6BT100XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.0000016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ATC 500 |
| Height | 0.609 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics ATC500S1R6BT100XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.