American Technical Ceramics ATC700B511KMS100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 3.43 |
| Manufacturer Series | ATC700B |
| Capacitance | 0.00051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 700B(LEADED) |
| Height | 3.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics ATC700B511KMS100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.