This ceramic capacitor from American Technical Ceramics has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 150 volts and a capacitance of 0.0022 microfarads. The capacitor is a 0606 package type and has a width and length of 1.4 millimeters, with a height of 0.98 millimeters.
American Technical Ceramics CDR12BG2R2KBWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR12BG2R2KBWR to view detailed technical specifications.
No datasheet is available for this part.