The CDR12BP751AGWS is a 0.75uF ceramic capacitor from American Technical Ceramics. It operates over a temperature range of -55 to 125 degrees Celsius and has a DC rated voltage of 50 volts. This surface mount capacitor has a width and length of 1.4mm and a height of 0.98mm. It is part of the CDR12 series of ceramic capacitors.
American Technical Ceramics CDR12BP751AGWS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | CDR12 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR12BP751AGWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.