American Technical Ceramics CDR14BG430EFWP technical specifications.
| Capacitance | 43pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | BG |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for American Technical Ceramics CDR14BG430EFWP to view detailed technical specifications.
No datasheet is available for this part.