This ceramic capacitor has a capacitance of 10pF with a tolerance of 5% and is rated for 500VDC. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a pad termination style.
American Technical Ceramics CDR14BP100EJSR technical specifications.
| Capacitance | 10pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for American Technical Ceramics CDR14BP100EJSR to view detailed technical specifications.
No datasheet is available for this part.