This 0.0013uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125C. It is designed for surface mount applications with dimensions of 2.79mm in width, 2.79mm in length, and 1.675mm in height. The capacitor operates within a temperature range of -55C to 125C.
American Technical Ceramics CDR14BP132AFUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | CDR14 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BP132AFUM to view detailed technical specifications.
No datasheet is available for this part.