The CDR14BP132AGUM ceramic capacitor from American Technical Ceramics features a capacitance of 1.3nF and a DC rated voltage of 50V. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor measures 2.79mm in width and length, and 1.675mm in height.
American Technical Ceramics CDR14BP132AGUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | CDR14 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BP132AGUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.