Surface mount capacitor assortment featuring a capacitance range from 10pF to 100pF with a tight 5% tolerance. This kit includes 16 x 15 individual capacitors, each belonging to the 100B family of multilayer ceramic capacitors. Designed for development and prototyping applications, these components offer reliable performance for circuit design.
American Technical Ceramics DK0009T technical specifications.
| Capacitance Range | 10pF to 100pF |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Number of Capacitors | 16 X 15 |
| Associated Capacitor Family | 100B |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics DK0009T to view detailed technical specifications.
No datasheet is available for this part.