Surface mount capacitor assortment featuring a capacitance range from 1pF to 10pF. Includes discrete values of 0.1pF, 0.25pF, and 5% tolerance capacitors. Designed for development and prototyping applications, this component kit provides a selection of essential capacitor values in a bulk packaging format.
American Technical Ceramics DK0033T technical specifications.
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ATC 600F |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics DK0033T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.