American Technical Ceramics DK0038T technical specifications.
| Capacitance Range | 10pF to 27pF |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Number of Capacitors | 8 X 15 |
| Associated Capacitor Family | 600L |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics DK0038T to view detailed technical specifications.
No datasheet is available for this part.