American Technical Ceramics FR10300N0100JBK technical specifications.
| Construction | Rectangular |
| Depth | 17.78mm |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics FR10300N0100JBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.