American Technical Ceramics FR10515N0150JBK technical specifications.
| Construction | Rectangular |
| Depth | 19.05mm |
| Length | 13.1mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics FR10515N0150JBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.