American Technical Ceramics FR10975N0100JBK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 24.77 |
| Tolerance | 5 |
| Package Width | 9.779 |
| Package Height | 5.715 |
| Manufacturer Series | FR10975 |
| Series | FR |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics FR10975N0100JBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.