American Technical Ceramics LR13725T0050JBK technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 6.35mm |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 50R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics LR13725T0050JBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.