American Zettler ACM0802C-FL-YBH-GN technical specifications.
| Backlight Type | LED |
| Diagonal Size | 1.2inch |
| Lead Free | Lead Free |
| Resolution (height) | 2pixel |
| Resolution (width) | 8pixel |
| RoHS | Compliant |
Download the complete datasheet for American Zettler ACM0802C-FL-YBH-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.