American Zettler is a leading manufacturer of high-quality relays and electromechanical components. With a focus on innovation and reliability, they serve diverse industries including aerospace, defense, medical, and industrial automation.

Electromechanical Power Relay
AZ420 Series Mini General Purpsose Relay
10 AMP MINIATURE POWER RELAY
Power Relay 24VDC 5A DPST-NO(20.2x11x10.4)mm THT
DC Solid State Relay 100A Load Current
Power/Signal Relay, 1 Form A, SPST, Latched, 34.8VDC (Coil), 3A (Contact), 150VDC (Contact), DC Input, Random, DC Output,
Power Relay 110VDC 40(NO)/30(NC)A SPDT(31.8x26.9x19.1)mm THT
Electromechanical Relay, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 110VDC (Contact), Random, AC/DC Output
MINIATURE POWER RELAY
Electromechanical Relay 24VDC 360Ohm 40A SPST-NO(26.5x26.5x36)mm Socket Relay
10 AMP MINIATURE POWER RELAY
Signal Relay 6VDC 180Ohm 2A DPDT(59x30x39)mm THT Micro Miniature Polarized Relay
Electromechanical Relay 24VDC 360Ohm 50A SPST-NO(26.5x27.3x51.7)mm Bracket Automotive Relay Automotive
Electromechanical Relay 24VDC 350Ohm 40A SPST-NO Bracket Relay
Power Relay 24VDC 40A SPST-NO(31.8x26.9x19.1)mm THT
Sealed Power Transformer 4200Vrms Vacuum Filled
50 AMP LATCHING POWER RELAY
MINIATURE POWER RELAY
Power Relay 12VDC 16A SPST-NO(25.7x23x13.8)mm THT
20 AMP MINIATURE PC BOARD RELAY