American Zettler AZ1651-3C-24A technical specifications.
| Application(s) | POWER |
| Contact Material | Silver, Cadmium |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ1651-3C-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.