
The AZ421-08-10L relay is a 4PDT socket mount device with a maximum current rating of 2A and a maximum voltage rating of 150V DC. It operates within a temperature range of -55°C to 80°C. The relay's coil has a current rating of 33.3mA and a resistance of 600 ohms, with a maximum voltage of 20V DC. It can withstand a maximum AC voltage of 300V.
American Zettler AZ421-08-10L technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 20V |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ421-08-10L to view detailed technical specifications.
No datasheet is available for this part.