The AZ421-56-1L relay from American Zettler features a 4PDT throw configuration and a maximum current rating of 2A. It has a maximum voltage rating of 150V DC and 300V AC, with a coil voltage of 48V and a coil current of 19.2mA. The relay is rated for operation between -55°C and 80°C and is available with a socket mount and solder termination.
American Zettler AZ421-56-1L technical specifications.
| Coil Current | 19.2mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ421-56-1L to view detailed technical specifications.
No datasheet is available for this part.