
The AZ421-70-10L relay from American Zettler features a 4PDT throw configuration and is designed for socket mount applications. It can handle a maximum current rating of 2A and a maximum DC voltage rating of 150V. The relay operates within a temperature range of -55°C to 80°C and has a coil voltage of 24V DC. The coil current is 34.3mA and the coil resistance is 700 ohms.
American Zettler AZ421-70-10L technical specifications.
| Coil Current | 34.3mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ421-70-10L to view detailed technical specifications.
No datasheet is available for this part.
