American Zettler AZ428-V15-4H technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ428-V15-4H to view detailed technical specifications.
No datasheet is available for this part.