American Zettler AZ428-V50-4WL technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ428-V50-4WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.