AZ743 Series 10 A DPST 110 VDC PCB Mount Sealed Miniature Power Relay
American Zettler AZ743-2A-110DE technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2A-110DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.