American Zettler AZ832P-2C-12DSE technical specifications.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Resistance | 1.92kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ832P-2C-12DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.