
The AZ849-4 relay from American Zettler features a max current rating of 2A and a max voltage rating of 220V DC. It can operate within a temperature range of -40°C to 85°C. The relay has a surface mount configuration and a gull wing termination. It is designed to switch in 2ms and has a coil resistance of 145R and a coil voltage of 4.5V DC.
American Zettler AZ849-4 technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ849-4 to view detailed technical specifications.
No datasheet is available for this part.