
American Zettler AZ850-3 technical specifications.
| Coil Current | 46.65mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| Height | 5mm |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ850-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
