American Zettler AZ8A-1CH-5DSE technical specifications.
| Contact Material | Silver |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8A-1CH-5DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.