
American Zettler AZ921-1A-5DE technical specifications.
| Package/Case | SIP |
| Control Voltage | 5V |
| Lead Free | Lead Free |
| On-state Resistance-Max | 208R |
| Output Voltage | 16.5V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ921-1A-5DE to view detailed technical specifications.
No datasheet is available for this part.