American Zettler AZ956S-12DETR technical specifications.
| Coil Resistance | 1.8kR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ956S-12DETR to view detailed technical specifications.
No datasheet is available for this part.