The AZ980-1A-12DER relay from American Zettler features a coil current of 133.33mA and a coil resistance of 90 ohms at 12V DC. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 30V DC. The relay is designed for socket mounting and has a single pole, single throw configuration.
American Zettler AZ980-1A-12DER technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ980-1A-12DER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.