Ametek CKK-03600-461 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 10A |
| Time Range | 36s to 3600s |
| Timing Adjustment Method | Knob |
| Mounting | Socket |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ametek CKK-03600-461 to view detailed technical specifications.
No datasheet is available for this part.