Ametek Q1F-00001-311 technical specifications.
| DC Coil Voltage | 120V |
| AC Coil Voltage | 120V |
| Maximum Switching Current | 1A |
| Time Range | 0.05s to 1s |
| Timing Adjustment Method | Potentiometer |
| Mounting | Surface Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ametek Q1F-00001-311 to view detailed technical specifications.
No datasheet is available for this part.