Ametek Q1T-00300-346 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Time Range | 15s to 300s |
| Timing Adjustment Method | On-Board Trimpot |
| Mounting | Surface Mount/Screw Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ametek Q1T-00300-346 to view detailed technical specifications.
No datasheet is available for this part.