The SNC-R2025-517 is a 1 Form B solid state relay with a maximum output voltage of 140V and a maximum output current of 25A. It features a 4-pin circuit arrangement and a maximum off-state leakage current of 7200. The relay operates over a temperature range of -40°C to 80°C and has a maximum input voltage of 30V. It is suitable for AC and DC input types and has an I/O isolation voltage of 4000V (RMS).
Ametek SNC-R2025-517 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 140V |
| Peak Non-Repetitive Surge Current | 370(RMS)A |
| Maximum Output Current | 25A |
| Input Type | AC|DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 7200uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ametek SNC-R2025-517 to view detailed technical specifications.
No datasheet is available for this part.