Ametek XG 20-84 technical specifications.
| Package Length (mm) | 487.4 |
| Package Width (mm) | 482.6 |
| Package Height (mm) | 43.6 |
| Mounting | Desktop |
| Cage Code | 25965 |
| EU RoHS | Not Required |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ametek XG 20-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.