Ametherm NT310269 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Series | NT3 |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm NT310269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.