Ametherm is a leading manufacturer of high-quality NTC thermistors and temperature sensors. They specialize in providing reliable and accurate temperature measurement solutions for a wide range of industries, including automotive, medical, industrial, and consumer electronics.

Icl 5 Ohm 20% 3A 8MM
100OHM, 1A, 3 mm Diameter1 joule of input energy1.2 watts,
SL22-5R006 Thermister NTC5R 6A
NTC THERMISTOR; Product Range: MegaSurge MS35 Series; Disc Size: 35mm; Zero Power Resistance at 25°C: 3ohm;...
ICL 2.5 OHM 20% 10A 22MM
ICL 10 OHM 20% 9A 22MM
ICL 20 OHM 25% 10A 29MM
SENSOR THERMISTOR; THERMISTOR TYPE:NTC
NTC THERMISTOR
ICL 500 MOHM 20% 30A 31MM
Industrial Temperature Sensors 500ohms B-3480 BEAD PROBE
Thermistors - NTC 10Kohm B-4110K SMD 0402
Thermistors - NTC 25Kohm B-4111 RING LUG
THERMISTOR WITH 10.0 OHM RESISTANCE
NTC Thermistor
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
ICL 50 OHM 25% 6A 31MM
NTC THERMISTOR RESISTANCE:15OHM; THERMISTOR TOLERANCE:+/- 15%; LEADED PROCESS COMPATIBLE:YES; DISSIPATION CONSTANT:13.9MW/ C; MOUNTING TYPE:THROUGH HOLE; STEADY STATE CURRENT MAX:4A; TERMINAL TYPE:RADIAL LEADED ROHS COMPLIANT: YES
Icl 16 Ohm 20% 4.4A 15MM
NTC THERMISTOR; Product Range:SL10 Series; Disc Size:10mm; Zero Power Resistance at 25 C:30ohm; Approvals:-; Maximum Energy Rating at 25 C:15J; Maximum Steady State Current at 25 C:2A; Dissipation Constant:11mW/ C; No. of Pins:2 ;RoHS Compliant: Yes