
Ametherm PANE501350 technical specifications.
| Lead Pitch | 1.92mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 500R |
| Series | PANE |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm PANE501350 to view detailed technical specifications.
No datasheet is available for this part.
