Ametherm SL1210005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 5A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SL12 |
| Tolerance | 20% |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1210005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.