Ametherm SL1217004 technical specifications.
| Current Rating | 4A |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 17.5R |
| Series | SL12 |
| Tolerance | 25% |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1217004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.