Ametherm SL125R005 technical specifications.
| Package/Case | Radial |
| Diameter | 0.512inch |
| Lead Pitch | 0.307inch |
| Mount | Through Hole |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | SL12 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL125R005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
