THERMISTOR, NTC, 20 OHM; Product Range:SL22 Series; Disc Size:22mm; Zero Power Resistance at 25 C:20ohm; Approvals:-; Maximum Energy Rating at 25 C:125J; Maximum Steady State Current at 25 C:6A; No. of Pins:2; Resistance:20ohm ;RoHS Compliant: Yes
Resistance20R
Quick Jump:
Technical Specifications
Ametherm SL22 20006 technical specifications.
General
Resistance
20R
Compliance
RoHS
Compliant
Datasheet
Ametherm SL22 20006 Datasheet
Download the complete datasheet for Ametherm SL22 20006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.