Ametherm SL22-5R012 technical specifications.
| Approvals | CSA, UL |
| Package/Case | Radial |
| Current Rating | 12A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 15% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL22-5R012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
