The SL32-1R030-B current sense resistor from Ametherm features a current rating of 30A and a resistance of 1R. It has a tolerance of 20% and is part of the bigAMP series. The resistor is available in bulk packaging with a package quantity of 500 units. It meets CSA and UR approvals.
Ametherm SL32-1R030-B technical specifications.
| Approvals | CSA, UR |
| Current Rating | 30A |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | bigAMP |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL32-1R030-B to view detailed technical specifications.
No datasheet is available for this part.