Ametherm SM04253411 technical specifications.
| Package/Case | 1005 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 25kR |
| Series | SM04 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SM04253411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
