
Amgis AS-114 technical specifications.
| DC Resistance (DCR) | 12.5R |
| Inductance | 700mH |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AS |
| Termination | PC Pin |
| Turns Ratio | 1:500 |
| RoHS | Compliant |
Download the complete datasheet for Amgis AS-114 to view detailed technical specifications.
No datasheet is available for this part.