Amgis CT 1060 technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 3 |
| Maximum DCR Primary Side | 24Ohm |
| High Potential | 2500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Primary Side Current | 60000mA |
| Secondary Side Current | 1.25mA |
| Turns Ratio | 1:1000 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Operating Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CT 1060 to view detailed technical specifications.
No datasheet is available for this part.