Amgis L01-6305 technical specifications.
| Height - Seated (Max) | 18.5mm |
| Length | 39.6mm |
| Max Output Current | 36mA |
| Mount | Through Hole |
| Package Quantity | 35 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amgis L01-6305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
