Amgis L01-6315 technical specifications.
| Height - Seated (Max) | 19.5mm |
| Length | 44.7mm |
| Max Output Current | 73mA |
| Mount | Through Hole |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amgis L01-6315 to view detailed technical specifications.
No datasheet is available for this part.